Part Details for LC1D123BD by Schneider Electric
Overview of LC1D123BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D123BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9541
|
Newark | Contactor, 3Pst-No, 24V, Din Rail/Panel, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:16A Rohs Compliant: Yes |Schneider Electric LC1D123BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$146.3500 / $234.9700 | Buy Now |
DISTI #
4008-LC1D123BD-ND
|
DigiKey | TESYS3PCTR12A AC3 5.5KW24VDC COI Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$160.5000 | Buy Now |
DISTI #
70589279
|
RS | Contactor LC1D, 600VAC, 12A, IEC with Options, TeSys Deca Series | Schneider Electric LC1D123BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 |
|
$130.9700 / $163.7100 | Buy Now |
DISTI #
LC1D123BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 12A Min Qty: 1 | 11 |
|
$66.0200 / $75.4500 | Buy Now |