Part Details for LC1D123P7 by Schneider Electric
Overview of LC1D123P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D123P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D123P7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8200 | Buy Now |
DISTI #
72552274
|
RS | CONTACTOR 600VAC 12AMP IEC +OPTIONS | Schneider Electric LC1D123P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$118.0800 | RFQ |
DISTI #
LC1D123P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 230VAC, 12A Min Qty: 1 | 0 |
|
$36.1900 / $41.3600 | RFQ |
DISTI #
3408058
|
Farnell | CONT 12A 230V50/60HZSPGTM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$65.5588 | Buy Now |