Part Details for LC1D12BD by Schneider Electric
Overview of LC1D12BD by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D12BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9495
|
Newark | Iec Contactor, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:25A, Coil Voltage Vac Nom:-, Width:45Mmrohs Compliant: No |Schneider Electric LC1D12BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$145.8300 / $182.2800 | Buy Now |
DISTI #
66AH6265
|
Newark | Contactor, 3Pst-No, 24Vdc, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:25A, Coil Voltagerohs Compliant: Yes |Schneider Electric LC1D12BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.3500 / $234.9700 | Buy Now |
DISTI #
4008-LC1D12BD-ND
|
DigiKey | TESYS 3P CTR 12A AC3 5.5KW 1NO 1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$160.5000 | Buy Now |
DISTI #
996-LC1D12BD
|
Mouser Electronics | Industrial Relays | 0 |
|
Order Now | |
DISTI #
70007835
|
RS | Contactor LC1D, Motor Control, 3P, 12A, 24 VDC, TeSys Deca Series | Schneider Electric LC1D12BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 152 |
|
$166.9200 | Buy Now |
DISTI #
LC1D12BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 24VDC, 12A Min Qty: 1 | 121 |
|
$53.9800 / $61.6900 | Buy Now |
DISTI #
C1S704300048471
|
Chip1Stop | Electromagnetic contactor | 2 |
|
$157.0000 | Buy Now |