Part Details for LC1D12BNE by Schneider Electric
Overview of LC1D12BNE by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D12BNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6183
|
Newark | Contactor, 3Pst-No, 60V, Din Rail/Panel, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC1D12BNE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8900 / $64.8700 | Buy Now |
DISTI #
4008-LC1D12BNE-ND
|
DigiKey | TESYS CONTACTOR-3P-AC3- <= 440V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$57.3800 | Buy Now |
DISTI #
71073631
|
RS | Non-Reversing Contactor, 24-60V, 12A, 3P, TeSys Deca Series | Schneider Electric LC1D12BNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$46.8200 / $58.5300 | Buy Now |
DISTI #
LC1D12BNE
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 12A, W: 45mm Min Qty: 1 | 0 |
|
$87.3900 / $94.1200 | RFQ |
Part Details for LC1D12BNE
LC1D12BNE CAD Models
LC1D12BNE Part Data Attributes
|
LC1D12BNE
Schneider Electric
Buy Now
|
Compare Parts:
LC1D12BNE
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |