Part Details for LC1D12ED by Schneider Electric
Overview of LC1D12ED by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D12ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9497
|
Newark | Contactor, 3P, 3Pst-No, 48Vdc, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC1D12ED Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4700 / $135.2000 | Buy Now |
DISTI #
4008-LC1D12ED-ND
|
DigiKey | TESYS3P CTR12A AC3 5.5KW1NO1NC48 Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$155.1490 | Buy Now |
DISTI #
70379288
|
RS | Non-Reversing Contactor, 48VDC, 12A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D12ED RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$155.1500 | RFQ |
DISTI #
LC1D12ED
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 48VDC, 12A Min Qty: 1 | 4 |
|
$63.8700 / $72.9900 | Buy Now |