Part Details for LC1D12U7 by Schneider Electric
Overview of LC1D12U7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D12U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6270
|
Newark | Contactor, 3Pst-No, 240Vac, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:25A, Coil Rohs Compliant: Yes |Schneider Electric LC1D12U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$117.4300 | Buy Now |
DISTI #
4008-LC1D12U7-ND
|
DigiKey | TESYS CONTACTOR 12A 1F+1O 240V 5 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$219.3800 | Buy Now |
DISTI #
70008475
|
RS | Contactor LC1D, Motor Control, 240 VAC, 12A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D12U7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$126.2900 | Buy Now |
DISTI #
LC1D12U7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 240VAC, 12A Min Qty: 1 | 39 |
|
$38.3200 / $43.7900 | Buy Now |
Part Details for LC1D12U7
LC1D12U7 CAD Models
LC1D12U7 Part Data Attributes
|
LC1D12U7
Schneider Electric
Buy Now
|
Compare Parts:
LC1D12U7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |