There are no models available for this part yet.
Overview of LC1D1506B7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D1506B7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H5022
|
Newark | Contactor 600Vac 150Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D1506B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$534.8800 / $596.9900 | Buy Now | |
DISTI #
4008-LC1D1506B7-ND
|
DigiKey | CONTACTOR TESYS DECA 150A 3P 24V Min Qty: 2 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$749.7150 | Buy Now | |
DISTI #
71414459
|
RS | Contactor LC1D, 3P, 40V, 150 A, 24 VAC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D1506B7 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$757.2100 | RFQ |