Part Details for LC1D1506BD by Schneider Electric
Overview of LC1D1506BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D1506BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9554
|
Newark | Contactor 600Vac 150Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D1506BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$534.8800 / $596.9900 | Buy Now |
DISTI #
69AH8303
|
Newark | Cont 150A 24Vdclugtm Rohs Compliant: Yes |Schneider Electric LC1D1506BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.1600 / $629.0300 | Buy Now |
DISTI #
4008-LC1D1506BD-ND
|
DigiKey | CONTACTOR 150A 1F+1O 24V DC 3P+1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$749.7100 | Buy Now |
DISTI #
70379298
|
RS | Non-Reversing Contactor, 24VDC, 150A, 3-Pole, DIN Rail, TeSys Deca Series | Schneider Electric LC1D1506BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$779.7000 | RFQ |