Part Details for LC1D183BL by Schneider Electric
Overview of LC1D183BL by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D183BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9585
|
Newark | Contactor, 3Pst-No, 24V, Din Rail/Panel, Load Current Inductive:18A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Kw, Switching Current Ac1:32A Rohs Compliant: Yes |Schneider Electric LC1D183BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.9000 | Buy Now |
DISTI #
4008-LC1D183BL-ND
|
DigiKey | TESYS3P CTR18A AC3 9KW1NO1NC24VD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$219.7400 | Buy Now |
DISTI #
70008477
|
RS | Contactor LC1D, Non-Reversing, 24 VDC, 18A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D183BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3100 / $224.1300 | RFQ |
DISTI #
LC1D183BL
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 18A Min Qty: 1 | 0 |
|
$65.3000 / $74.6200 | RFQ |