Part Details for LC1D186B7 by Schneider Electric
Overview of LC1D186B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D186B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9343
|
Newark | Iec Contactor, Load Current Inductive:18A, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:15Hp, Switching Current Ac1:32A, Coil Voltage Vac Nom:24V Rohs Compliant: Yes |Schneider Electric LC1D186B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.5200 | Buy Now |
DISTI #
4008-LC1D186B7-ND
|
DigiKey | TESYS CONT 18A 1F+1O 24V C.FER. Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$175.8000 | Buy Now |
DISTI #
71414469
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 18 A, 24 VAC, TeSys Deca Series | Schneider Electric LC1D186B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$144.3300 | Buy Now |
DISTI #
LC1D186B7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VAC, 18A Min Qty: 1 | 4 |
|
$52.5100 / $60.0100 | Buy Now |