Part Details for LC1D186BD by Schneider Electric
Overview of LC1D186BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D186BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5027
|
Newark | Contactor 600Vac 18Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D186BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.6200 / $160.1600 | Buy Now |
DISTI #
4008-LC1D186BD-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 128 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$158.7023 | Buy Now |
DISTI #
70747348
|
RS | Contactor LC1, 3P, 32 A, 10 kW, 24 VDC, TeSys Deca Series | Schneider Electric LC1D186BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$145.6900 / $161.8800 | Buy Now |
DISTI #
LC1D186BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 18A Min Qty: 1 | 6 |
|
$86.3100 / $98.6300 | Buy Now |