Part Details for LC1D188B7 by Schneider Electric
Overview of LC1D188B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D188B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5028
|
Newark | Contactor 600Vac 18Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D188B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.5300 / $202.6300 | Buy Now |
DISTI #
4008-LC1D188B7-ND
|
DigiKey | TESYS 4P CTR 32A AC-1 2NO 2NC 24 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$209.4000 | Buy Now |
DISTI #
70379304
|
RS | Non-Reversing Contactor, 24VAC, 32A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D188B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$165.1800 / $206.4700 | Buy Now |
DISTI #
3435147
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$103.1469 | Buy Now |