Part Details for LC1D18CD by Schneider Electric
Overview of LC1D18CD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D18CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1637
|
Newark | Contactor 600Vac 18Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D18CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.6200 / $160.1600 | Buy Now |
DISTI #
4008-LC1D18CD-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$183.1200 | Buy Now |
DISTI #
70747354
|
RS | Contactor LC1, 3P, 32A, 10 kW, 36VDC, TeSys Deca Series | Schneider Electric LC1D18CD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$149.4300 / $186.7800 | Buy Now |