Part Details for LC1D18E7 by Schneider Electric
Overview of LC1D18E7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D18E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6276
|
Newark | Contactor, 3Pst-No, 48Vac, Din Rail, Load Current Inductive:18A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:15Hp, Switching Current Ac1:32A, Coil Voltagerohs Compliant: Yes |Schneider Electric LC1D18E7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$130.5600 / $164.1100 | Buy Now |
DISTI #
4008-LC1D18E7-ND
|
DigiKey | TESYS CONTACTOR 18A 1F+1O 48V 50 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$175.8000 | Buy Now |
DISTI #
70379308
|
RS | Non-Reversing Contactor, 48VAC, 18A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D18E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$143.4500 / $179.3200 | Buy Now |
DISTI #
LC1D18E7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 48VAC, 18A Min Qty: 1 | 10 |
|
$41.1900 / $47.0700 | Buy Now |