There are no models available for this part yet.
Overview of LC1D18FE7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D18FE7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH4821
|
Newark | Contactor, 3Pst-No, 115V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1D18FE7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6300 / $109.1100 | Buy Now | |
DISTI #
LC1D18FE7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 115VAC, 18A Min Qty: 1 | 2 |
|
$50.7900 / $58.0500 | Buy Now |