Part Details for LC1D253BD by Schneider Electric
Overview of LC1D253BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D253BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9628
|
Newark | Contactor 600Vac 25Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D253BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.2200 / $178.0300 | Buy Now |
DISTI #
4008-LC1D253BD-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$203.5900 | Buy Now |
DISTI #
71414476
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 25 A, 24 VDC, TeSys Deca Series | Schneider Electric LC1D253BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$163.4300 / $181.5900 | Buy Now |
DISTI #
LC1D253BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 25A Min Qty: 1 | 0 |
|
$101.9700 / $116.5300 | RFQ |
DISTI #
3435184
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$174.8627 | Buy Now |
Part Details for LC1D253BD
LC1D253BD CAD Models
LC1D253BD Part Data Attributes:
|
LC1D253BD
Schneider Electric
Buy Now
|
Compare Parts:
LC1D253BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |