Part Details for LC1D256B7 by Schneider Electric
Overview of LC1D256B7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D256B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D256B7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.1800 | Buy Now |
DISTI #
70747359
|
RS | Contactor LC1, 3P, 40 A, 15 kW, 24 VAC, TeSys Deca Series | Schneider Electric LC1D256B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$146.9600 / $172.8900 | Buy Now |
DISTI #
3405946
|
Farnell | CONT 25A 24V50/60HZLUGTM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$111.4821 | Buy Now |