Part Details for LC1D258BL by Schneider Electric
Overview of LC1D258BL by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D258BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4721
|
Newark | Contactor, Dpst, 24Vdc, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:Dpst-No, Dpst-Nc, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Schneider Electric LC1D258BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$275.6500 / $348.7700 | Buy Now |
DISTI #
4008-LC1D258BL-ND
|
DigiKey | TESYS 4P CTR 40A AC-1 2NO 2NC 24 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$329.6200 | Buy Now |
DISTI #
70061101
|
RS | Contactor, Resistive Load, 24VAC, 40A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D258BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$342.8000 | Buy Now |