Part Details for LC1D258E7 by Schneider Electric
Overview of LC1D258E7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D258E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4212
|
Newark | Contactor, 4P, 4Pdt, 48Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:4Pdt, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:48V Rohs Compliant: Yes |Schneider Electric LC1D258E7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$256.3000 | Buy Now |
DISTI #
4008-LC1D258E7-ND
|
DigiKey | TESYS 4P CTR 40A AC1 2NO 2NC 48V Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$256.1555 | Buy Now |
DISTI #
70379315
|
RS | Non-Reversing Contactor, 48VAC, 40A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D258E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$209.0200 / $261.2800 | RFQ |
DISTI #
LC1D258E7
|
TME | Contactor: 4-pole, NC x2 + NO x2, Auxiliary contacts: NC + NO Min Qty: 1 | 16 |
|
$96.7900 / $110.6200 | Buy Now |