Part Details for LC1D25E7 by Schneider Electric
Overview of LC1D25E7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D25E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6284
|
Newark | Contactor, 3Pst-No, 48V, Dinrail/Panel, Load Current Inductive:25A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:40A, Rohs Compliant: Yes |Schneider Electric LC1D25E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$144.9600 / $221.5200 | Buy Now |
DISTI #
4008-LC1D25E7-ND
|
DigiKey | TESYS3P CTR 25A AC3 11KW1NO1NC48 Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$188.6715 | Buy Now |
DISTI #
70008486
|
RS | Contactor LC1D, Non-Reversing, 48 VAC, 25A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D25E7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 |
|
$196.2200 | Buy Now |
DISTI #
LC1D25E7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 48VAC, 25A Min Qty: 1 | 74 |
|
$57.9100 / $66.1800 | Buy Now |