Part Details for LC1D32FD by Schneider Electric
Overview of LC1D32FD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D32FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC1D32FD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 110VDC, 32A Min Qty: 1 | 0 |
|
$120.8000 / $138.0500 | RFQ |
DISTI #
3435282
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$208.8219 | Buy Now |