There are no models available for this part yet.
Overview of LC1D386BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D386BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R2178
|
Newark | Contactor 575Vac 38Ampiec Options Rohs Compliant: Yes |Schneider Electric LC1D386BD RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.2100 / $194.7700 | Buy Now | |
DISTI #
4008-LC1D386BD-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 16 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$250.9419 | Buy Now | |
DISTI #
996-LC1D386BD
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
Order Now | ||
DISTI #
71414507
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 38 A, 24 VDC, TeSys Deca Series | Schneider Electric LC1D386BD RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$240.7800 | RFQ |
CAD Models for LC1D386BD by Schneider Electric
Part Data Attributes for LC1D386BD by Schneider Electric
LC1D386BD
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
LC1D386BDSchneider ElectricVS
-