Part Details for LC1D40008U7 by Schneider Electric
Overview of LC1D40008U7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D40008U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D40008U7-ND
|
DigiKey | 4P CONT 60A AC-1 2NO 2NC 240VAC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$535.1300 | Buy Now |
DISTI #
70379341
|
RS | Non-Reversing Contactor, 240VAC, 60A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D40008U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$433.1700 / $481.3000 | RFQ |
DISTI #
3435344
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$312.2543 | Buy Now |