Part Details for LC1D40AEHE by Schneider Electric
Overview of LC1D40AEHE by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D40AEHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6200
|
Newark | Contactor, 3Pst-No, 130V, Din Rail/Panel, Load Current Inductive:40A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:30Kw, Switching Current Ac1:60A Rohs Compliant: Yes |Schneider Electric LC1D40AEHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8400 / $168.5900 | Buy Now |
DISTI #
4008-LC1D40AEHE-ND
|
DigiKey | TESYS CONTACTOR-3P-AC3- <= 440V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$135.5100 | Buy Now |
DISTI #
71073638
|
RS | Contactor, Non-Rev, 48-130V, EverLink BTR, 40A, 3P, TeSys Deca Series | Schneider Electric LC1D40AEHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$134.8700 / $168.5900 | Buy Now |
DISTI #
3405960
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$247.2897 | Buy Now |
DISTI #
3405960
|
Farnell | CONTACTOR, 3PST-NO, 130V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$250.2775 | Buy Now |