Part Details for LC1D40AFE7 by Schneider Electric
Overview of LC1D40AFE7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D40AFE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D40AFE7-ND
|
DigiKey | TESYS 3P EVLK CTR 40A 18,5KW AC3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$281.7900 | Buy Now |
DISTI #
74649524
|
RS | nonreversing contactor, 40A, 30HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, | Schneider Electric LC1D40AFE7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$204.3900 | RFQ |
DISTI #
LC1D40AFE7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 115VAC, 40A Min Qty: 1 | 0 |
|
$101.0100 / $116.5500 | RFQ |
DISTI #
3435363
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$191.5410 | Buy Now |