Part Details for LC1D40M7 by Schneider Electric
Overview of LC1D40M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D40M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9664
|
Newark | Contactor 600Vac 40Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D40M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.9700 / $348.2100 | Buy Now |
DISTI #
4008-LC1D40M7-ND
|
DigiKey | 3P OLD CONT 22KW 1NO 1NC 220VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$389.0700 | Buy Now |
DISTI #
70007521
|
RS | Contactor LC1D, Motor Control, 220 VAC, 40A, 3-P, DIN Rail, TeSys D Series | Schneider Electric LC1D40M7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$313.3900 / $348.2100 | Buy Now |