Part Details for LC1D50A6BD by Schneider Electric
Overview of LC1D50A6BD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D50A6BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4217
|
Newark | Tesys D 3P Everlink Dc Contr Ac3 50A Iec |Schneider Electric LC1D50A6BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4000 / $274.6000 | Buy Now |
DISTI #
4008-LC1D50A6BD-ND
|
DigiKey | TESYS 3P EVLK CTR 50A 22KW AC3 2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$329.6200 | Buy Now |
DISTI #
71414540
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 50 A, 24 VDC, TeSys Deca Series | Schneider Electric LC1D50A6BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$338.9600 / $376.6200 | Buy Now |