Part Details for LC1D50AQ7 by Schneider Electric
Overview of LC1D50AQ7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D50AQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D50AQ7-ND
|
DigiKey | TESYS 3P EVLK CTR 50A 22KW AC3 3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$317.9800 | Buy Now |
DISTI #
71414548
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 50 A, 380 VAC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D50AQ7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$236.1600 | RFQ |
DISTI #
3435397
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$223.4251 | Buy Now |