Part Details for LC1D65008P7 by Schneider Electric
Overview of LC1D65008P7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D65008P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D65008P7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$779.7000 | Buy Now |
DISTI #
74633795
|
RS | IEC contactor, nonreversing, 80A resistive, 4 pole, 2 NO and 2 NC | Schneider Electric LC1D65008P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$810.8900 | Buy Now |
DISTI #
LC1D65008P7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 230VAC, 65A, TeSys D, W: 85mm Min Qty: 1 | 0 |
|
$321.1900 / $370.6100 | RFQ |