Part Details for LC1D65M7 by Schneider Electric
Overview of LC1D65M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D65M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9709
|
Newark | Contactor 600Vac 65Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D65M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.2500 / $510.8300 | Buy Now |
DISTI #
4008-LC1D65M7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$573.9100 | Buy Now |
DISTI #
70960114
|
RS | Contactor LC1D, 600VAC, 65A, IEC with Options, TeSys D Series | Schneider Electric LC1D65M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$468.9400 / $521.0500 | Buy Now |