Part Details for LC1D80A6BBE by Schneider Electric
Overview of LC1D80A6BBE by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80A6BBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D80A6BBE-ND
|
DigiKey | TESYS CONTACTOR-3P-AC3- <= 440V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$573.9100 | Buy Now |
DISTI #
71795680
|
RS | Contactor 3P AC3 440V 80A 24 VDC Coil, TeSys Deca Series | Schneider Electric LC1D80A6BBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$526.8500 / $585.3900 | Buy Now |