Part Details for LC1D80AFE7 by Schneider Electric
Overview of LC1D80AFE7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80AFE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D80AFE7-ND
|
DigiKey | TESYS 3P EVLK CTR 80A 37KW AC3 1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$458.8800 | Buy Now |
DISTI #
75096851
|
RS | IEC contactor, TeSys Deca, nonreversing, 80A, 40HP at 480VAC, 3 phase | Schneider Electric LC1D80AFE7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$382.6900 | RFQ |