Part Details for LC1D80B5 by Schneider Electric
Overview of LC1D80B5 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D80B5-ND
|
DigiKey | CONTACTOR 50HZ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$391.0100 | Buy Now |
DISTI #
71414609
|
RS | Contactor LC1D, 3P, 80A, AC-3, 440V -aux 1NO+1NC-24V 50 Hz, TeSys Deca Series | Schneider Electric LC1D80B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$394.9200 | RFQ |
DISTI #
LC1D80B5
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 24VAC, 80A Min Qty: 1 | 0 |
|
$225.8400 / $260.5800 | RFQ |