Part Details for LC1D80FE7 by Schneider Electric
Overview of LC1D80FE7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80FE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1585
|
Newark | Contactor 600Vac 80Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D80FE7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.9800 / $325.7700 | Buy Now |
DISTI #
4008-LC1D80FE7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$391.0100 | Buy Now |
DISTI #
70379356
|
RS | Non-Reversing Contactor, 115VAC, 80A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D80FE7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$351.9100 / $391.0100 | RFQ |
DISTI #
LC1D80FE7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 115VAC, 80A Min Qty: 1 | 5 |
|
$223.6900 / $258.1000 | Buy Now |