There are no models available for this part yet.
Overview of LC1D80MD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D80MD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P3862
|
Newark | Contactor 600Vac 80Amp Iec + Options |Schneider Electric LC1D80MD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
4008-LC1D80MD-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$481.5000 | Buy Now | |
DISTI #
74649513
|
RS | nonreversing contactor, 80A, 60HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, | Schneider Electric LC1D80MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$486.3200 | RFQ | |
DISTI #
LC1D80MD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 220VDC, 80A Min Qty: 1 | 0 |
|
$315.9900 / $364.6000 | RFQ |