Part Details for LC1D80Q7 by Schneider Electric
Overview of LC1D80Q7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K5742
|
Newark | Contactor 600Vac 80Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D80Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.9000 / $327.5700 | Buy Now |
DISTI #
4008-LC1D80Q7-ND
|
DigiKey | 3P CONT 80A AC3 37KW 1NO 1NC 380 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$391.0100 | Buy Now |
DISTI #
70747238
|
RS | Contactor LC1D, 80A, 380V, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D80Q7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$406.6500 | RFQ |
DISTI #
LC1D80Q7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 380VAC, 80A Min Qty: 1 | 0 |
|
$235.9400 / $272.2400 | RFQ |