Part Details for LC1D80U7 by Schneider Electric
Overview of LC1D80U7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4839
|
Newark | Contactor, 3Pst-No, 240V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1D80U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.2500 / $560.3300 | Buy Now |
DISTI #
31C9372
|
Newark | Contactor 3Pst-No 240Vac, 125A, Din Rail, Load Current Inductive:80A, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:60Hp, Switching Current Ac1:125A Rohs Compliant: No |Schneider Electric LC1D80U7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.9700 / $325.7700 | Buy Now |
DISTI #
4008-LC1D80U7-ND
|
DigiKey | 3P CONT 80A AC3 37KW 1NO 1NC 240 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$391.0100 | Buy Now |
DISTI #
70900250
|
RS | Contactor LC1D, 600 VAC, 80A, MP IEC +OPTIONS, TeSys Deca Series | Schneider Electric LC1D80U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$394.9200 | RFQ |
DISTI #
LC1D80U7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 240VAC, 80A Min Qty: 1 | 1 |
|
$235.5300 / $271.7600 | Buy Now |
Part Details for LC1D80U7
LC1D80U7 CAD Models
LC1D80U7 Part Data Attributes
|
LC1D80U7
Schneider Electric
Buy Now
|
Compare Parts:
LC1D80U7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |