There are no models available for this part yet.
Overview of LC1D95BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D95BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M2689
|
Newark | Contactor, 3Pst-No, 24Vdc/Din Rail/Panel, Load Current Inductive:95A, Relay Mounting:Din Rail, Panel, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:45Kw, Switching Current Ac1:125A Rohs Compliant: Yes |Schneider Electric LC1D95BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$556.8500 / $618.7200 | Buy Now | |
DISTI #
71AH4841
|
Newark | Contactor, 3Pst-No, 24Vdc, Dinrail/Panel Rohs Compliant: Yes |Schneider Electric LC1D95BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.2200 / $601.4600 | Buy Now | |
DISTI #
4008-LC1D95BD-ND
|
DigiKey | CONTACTOR 95A 1F+1O 24V CC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$566.5900 | Buy Now | |
DISTI #
70379359
|
RS | Non-Reversing Contactor, 24VDC, 95A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D95BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$572.2600 | RFQ | |
DISTI #
LC1D95BD
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 24VDC, 95A Min Qty: 1 | 15 |
|
$276.9600 / $319.5700 | Buy Now |