Part Details for LC1DFKP7 by Schneider Electric
Overview of LC1DFKP7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DFKP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1DFKP7-ND
|
DigiKey | TESYS CTR 12,5KVAR COIL 230V 50/ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$493.7700 | Buy Now |
DISTI #
72552240
|
RS | TeSys D Capacitor CTR, 12.5 kVAR, 230Vac | Schneider Electric LC1DFKP7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$444.3900 / $493.7700 | RFQ |
DISTI #
LC1DFKP7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC x2 + NO, 230VAC Min Qty: 1 | 0 |
|
$78.9300 / $90.2100 | RFQ |