There are no models available for this part yet.
Overview of LC1DT206BL by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1DT206BL by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R7605
|
Newark | Contactor, 4Pst-No, 24V, Din Rail/Panel, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1DT206BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.5700 | Buy Now | |
DISTI #
70747239
|
RS | Contactor LC1D, 20A, 4P, 24VDC Low, Lug Treminal, TeSys Deca Series | Schneider Electric LC1DT206BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$141.1500 | RFQ |