Part Details for LC1DT20B7 by Schneider Electric
Overview of LC1DT20B7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT20B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H4974
|
Newark | Contactor, 4P, 4Pno, 24Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:24Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:20A, Coil Voltage Vac Nom:24V Rohs Compliant: Yes |Schneider Electric LC1DT20B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4800 / $119.5800 | Buy Now |
DISTI #
4008-LC1DT20B7-ND
|
DigiKey | TESYS 4P CONTACTOR 20A AC-1 230V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8300 | Buy Now |
DISTI #
70379362
|
RS | Non-Reversing Contactor, 24VAC, 20A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1DT20B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4400 | RFQ |
Part Details for LC1DT20B7
LC1DT20B7 CAD Models
LC1DT20B7 Part Data Attributes
|
LC1DT20B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1DT20B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |