Part Details for LC1DT20EL by Schneider Electric
Overview of LC1DT20EL by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT20EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H4976
|
Newark | Contactor 600Vac 20Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1DT20EL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7400 / $131.0100 | Buy Now |
DISTI #
4008-LC1DT20EL-ND
|
DigiKey | 4P CONTACTOR 20A AC-1 48VDC LC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$162.3600 | Buy Now |
DISTI #
70379366
|
RS | Non-Reversing Contactor, 48VDC, 20A, 4-P, DIN Rail, TeSys D Series | Schneider Electric LC1DT20EL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8900 / $162.3600 | RFQ |