There are no models available for this part yet.
Overview of LC1DT20F7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1DT20F7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M2655
|
Newark | Contactor, 4P, 4Pst-No, 110Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1DT20F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8100 / $119.5800 | Buy Now | |
DISTI #
4008-LC1DT20F7-ND
|
DigiKey | TESYS 4P CONTACTOR 20A AC-1 110V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8300 | Buy Now | |
DISTI #
70379367
|
RS | Non-Reversing Contactor, 110VAC, 20A, 4P, DIN Rail, TeSys Deca Series | Schneider Electric LC1DT20F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$111.4400 | Buy Now |