There are no models available for this part yet.
Overview of LC1DT20FD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1DT20FD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-LC1DT20FD-ND
|
DigiKey | TESYS 4P CONTACTOR 20A AC-1 110V Min Qty: 16 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$152.8088 | Buy Now | |
DISTI #
71414630
|
RS | Contactor LC1D, 4P, 40V, 20 A, 110 VDC, TeSys Deca Series | Schneider Electric LC1DT20FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$158.9200 | Buy Now |