Part Details for LC1DT20G7 by Schneider Electric
Overview of LC1DT20G7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT20G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H4977
|
Newark | Contactor 600Vac 20Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1DT20G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8000 / $124.5800 | Buy Now |
DISTI #
4008-LC1DT20G7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8300 | Buy Now |
DISTI #
71414631
|
RS | Contactor LC1D, 4P, 40V, 20 A, 120 VAC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1DT20G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 19 |
|
$159.9800 | Buy Now |