Part Details for LC1DT20GD by Schneider Electric
Overview of LC1DT20GD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT20GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5265
|
Newark | Contactor 600Vac 20Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1DT20GD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.5800 | Buy Now |
DISTI #
4008-LC1DT20GD-ND
|
DigiKey | TESYS CONTACTOR 20A 4P AC1 125V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$162.3600 | Buy Now |
DISTI #
70747241
|
RS | Contactor LC1D, 20A, 4P, 125 VDC, TeSys Deca Series | Schneider Electric LC1DT20GD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$162.3600 | RFQ |