Part Details for LC1DT20M7 by Schneider Electric
Overview of LC1DT20M7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT20M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1DT20M7-ND
|
DigiKey | TESYS 4P CONTACTOR 20A AC-1 220V Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$144.7775 | Buy Now |
DISTI #
71414632
|
RS | Contactor LC1D, 4P, 40V, 20 A, 220 VAC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1DT20M7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$146.2300 | RFQ |