Part Details for LC1DT20MD by Schneider Electric
Overview of LC1DT20MD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT20MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1DT20MD-ND
|
DigiKey | TESYS 4P CONTACTOR 20A AC-1 220V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$162.3600 | Buy Now |
DISTI #
74633627
|
RS | IEC contactor, nonreversing, 20A resistive, 4 pole, 4 NO, 220VDC coil | Schneider Electric LC1DT20MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9800 | RFQ |