Part Details for LC1DWK12G7 by Schneider Electric
Overview of LC1DWK12G7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DWK12G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9453
|
Newark | Contactor, 3P, Dpst-Nc/Spst-No, 120Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:Dpst-Nc, Spst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1DWK12G7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,190.8800 / $1,291.1000 | Buy Now |
DISTI #
4008-LC1DWK12G7-ND
|
DigiKey | CONTACTOR CAPACITOR SWITCHING Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,558.3000 | Buy Now |
DISTI #
71414660
|
RS | TeSys LC1D.K capacitor duty contactor - 3P - 60 kVAR - 415 V - 120 V AC coil | Schneider Electric LC1DWK12G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,266.9300 / $1,306.1200 | Buy Now |
DISTI #
2099162
|
Farnell | CONTACTOR, 63 KVAR, 120V AC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$250.1487 / $257.9150 | Buy Now |