Part Details for LC1F185F7 by Schneider Electric
Overview of LC1F185F7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1F185F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9790
|
Newark | Contactor 600Vac 185Amp Iec +Options Rohs Compliant: Yes |Schneider Electric LC1F185F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3406013
|
Farnell | 185A 3P CONTACTOR WITH COIL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$1,048.9144 | Buy Now |